357-044-559-104

Heilind Number:EDA357-044-559-104
Manufacturer:EDAC
Manufacturer Number:357-044-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-559-104

Detailed Description

Upgrade your PCB connections with our sleek Card Edge Connector in classic black. Designed for precision, it boasts a high amperage of 5 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 44 positions, it offers ample connectivity options. Featuring copper alloy contacts, it ensures reliable signal transmission. The right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your PCB connections with this high-performance connector.