357-044-559-108

Heilind Number:EDA357-044-559-108
Manufacturer:EDAC
Manufacturer Number:357-044-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features 44 positions with a single row configuration and a pitch of .156 inches, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting use even in harsh environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it offers both power and versatility. Its right-angle mount orientation and .2-inch row spacing provide flexibility in placement, while its sleek black color adds a touch of sophistication to your setup. Trust this connector for seamless and efficient PCB connections in a wide range of applications.