357-044-559-112

Heilind Number:EDA357-044-559-112
Manufacturer:EDAC
Manufacturer Number:357-044-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-559-112

Detailed Description

Enhance your circuit board connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 5A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With one row of 44 copper alloy contacts, it ensures reliable data transmission. The right angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal routing. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs.