357-044-559-201

Heilind Number:EDA357-044-559-201
Manufacturer:EDAC
Manufacturer Number:357-044-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-559-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for efficiency and reliability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring durability and safety. With two rows of copper alloy contacts, it offers a high amperage of 5 A, perfect for handling power-intensive applications. The .156-inch pitch and .2-inch row spacing accommodate 44 positions, enabling seamless board-to-board connections. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for a wide range of applications, this connector is a crucial component in any electronic assembly. Elevate your connectivity solutions with this reliable and high-performance connector.