357-044-559-202

Heilind Number:EDA357-044-559-202
Manufacturer:EDAC
Manufacturer Number:357-044-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-559-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Boasting a 5A amperage capacity and crafted with precision using Copper Alloy contact material, it ensures reliable power transmission. With two rows and 44 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing guarantee optimal signal transmission. Its right-angle mount orientation allows for easy installation in tight spaces, making it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for professionals in the electronics industry. Elevate your connectivity game with this essential component.