357-044-559-204

Heilind Number:EDA357-044-559-204
Manufacturer:EDAC
Manufacturer Number:357-044-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-559-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both reliability and aesthetics. The Copper Alloy contact material, with a pitch of .156 in and 44 positions spread across 2 rows, guarantees secure and efficient connections. With a right-angle mount orientation and operating temperature range of -40 to 105 °C, this connector is versatile and suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.