357-044-559-207

Heilind Number:EDA357-044-559-207
Manufacturer:EDAC
Manufacturer Number:357-044-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-559-207

Detailed Description

Discover seamless connectivity with our dual-row Card Edge Connector in sleek Black. Engineered for reliability, it features a contact material of durable Copper Alloy, ensuring optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless interconnection. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity. Perfect for board-to-board PCB connections, this connector with 44 positions and a 5A amperage is ideal for high-speed data transfer. Designed for convenience, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for efficient and secure connectivity in your electronic projects.