357-044-559-258

Heilind Number:EDA357-044-559-258
Manufacturer:EDAC
Manufacturer Number:357-044-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-559-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual row layout and 44 positions, it offers ample opportunities for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Trust in its 5A amperage capacity to power your devices efficiently. Perfect for professionals in the electronics industry, this connector is a must-have component for your projects. Elevate your connectivity solutions with this essential product.