357-044-559-268

Heilind Number:EDA357-044-559-268
Manufacturer:EDAC
Manufacturer Number:357-044-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-559-268

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of contacts crafted from durable Copper Alloy, it ensures reliable signal transfer. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 44 positions for seamless integration. Its right-angle mount orientation allows for space-efficient installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. A vital component in any PCB assembly, this connector guarantees efficient and secure linkages for your electronic devices.