357-044-560-201

Heilind Number:EDA357-044-560-201
Manufacturer:EDAC
Manufacturer Number:357-044-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-560-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch with .2-inch row spacing, this connector offers seamless integration and optimal signal transmission. Its 44 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for various industrial applications. Elevate your connectivity solutions with this essential component.