357-044-560-204

Heilind Number:EDA357-044-560-204
Manufacturer:EDAC
Manufacturer Number:357-044-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-560-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-560-204

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, each offering a secure connection, it's perfect for demanding environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 44 positions cater to complex setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in extreme conditions. Whether you're a professional or DIY enthusiast, this component is a must-have for your projects.