357-044-560-207

Heilind Number:EDA357-044-560-207
Manufacturer:EDAC
Manufacturer Number:357-044-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-560-207

Detailed Description

Enhance connectivity with this dual-row Card Edge Connector, designed for seamless integration on PCBs. Crafted with precision, it features 44 positions for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments, complemented by the sturdy Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it facilitates secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Perfect for various applications, this black connector is a vital component for your electronic setups.