357-044-560-208

Heilind Number:EDA357-044-560-208
Manufacturer:EDAC
Manufacturer Number:357-044-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-560-208

Detailed Description

Enhance your connectivity with this versatile Card Edge Connector, meticulously designed to meet your electronic needs. Boasting a sleek black exterior, it not only adds a touch of sophistication but also ensures reliable performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact pins made of Copper Alloy, this connector guarantees longevity and stability in all your connections. Featuring two rows with a total of 44 positions, it offers ample space for seamless board-to-board PCB connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential connector, a must-have in any electronic toolkit.