357-044-560-212

Heilind Number:EDA357-044-560-212
Manufacturer:EDAC
Manufacturer Number:357-044-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 44 positions, it offers ample connectivity options for seamless data transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing superior conductivity. The .156-inch pitch and .2-inch row spacing further enhance compatibility with various PCB layouts. Whether for industrial or residential applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections. Explore the endless possibilities for seamless integration with this essential component in your electronic assembly projects.