357-046-400-202

Heilind Number:EDA357-046-400-202
Manufacturer:EDAC
Manufacturer Number:357-046-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-400-202

Detailed Description

Introducing our 357-046-400-202 Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With two rows of copper alloy contacts, each rated for 5 A, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 46 positions, facilitating high-speed data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Trust in the quality of our product, a must-have in any PCB assembly project.