357-046-400-203

Heilind Number:EDA357-046-400-203
Manufacturer:EDAC
Manufacturer Number:357-046-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-400-203

Detailed Description

Introducing our 357-046-400-203 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black design that not only enhances the aesthetics of your electronic devices but also ensures reliable performance. With a high amperage rating of 5 A, it is perfect for power-intensive applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional fire resistance, making it ideal for safety-critical environments. Equipped with two rows of copper alloy contacts, each spaced at .156 inches with a .2-inch gap between rows, it offers 46 positions for seamless data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in the 357-046-400-203 for superior connectivity in your electronic projects.