357-046-400-204

Heilind Number:EDA357-046-400-204
Manufacturer:EDAC
Manufacturer Number:357-046-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-400-204

Detailed Description

Introducing our 357-046-400-204 Card Edge Connector, the sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of high-quality copper alloy contacts, each with 46 positions, it offers ample connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the 357-046-400-204 for efficient and secure connections every time.