357-046-400-207

Heilind Number:EDA357-046-400-207
Manufacturer:EDAC
Manufacturer Number:357-046-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-400-207

Detailed Description

Introducing our 357-046-400-207 Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration and efficient power delivery. Featuring 46 positions for optimal connectivity, this connector is designed for straight mount orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for industrial applications where reliability is paramount. Trust in the 357-046-400-207 for robust and efficient board-to-board connections every time.