357-046-400-208

Heilind Number:EDA357-046-400-208
Manufacturer:EDAC
Manufacturer Number:357-046-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-400-208

Detailed Description

Upgrade your PCB connectivity with our 357-046-400-208 Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also high-performing. With a current rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and conductivity. Its 2 rows of 46 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity game with this essential component.