357-046-400-212

Heilind Number:EDA357-046-400-212
Manufacturer:EDAC
Manufacturer Number:357-046-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-400-212

Detailed Description

Introducing our premium Card Edge Connector, designed for high-performance PCB applications. Engineered for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and a total of 46 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in its 5A amperage rating and robust construction for optimal signal transmission. Upgrade your PCB setup with this essential component, available now in our extensive lineup of high-quality connectors.