357-046-400-268

Heilind Number:EDA357-046-400-268
Manufacturer:EDAC
Manufacturer Number:357-046-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-400-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black exterior that not only looks sleek but also offers excellent protection. Its UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and reliability. With two rows of copper alloy contacts, each with 46 positions, this connector guarantees efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics enthusiast. Upgrade your connectivity game with our Card Edge Connector.