357-046-400-278

Heilind Number:EDA357-046-400-278
Manufacturer:EDAC
Manufacturer Number:357-046-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-400-278

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless integration in your PCB assemblies. Crafted with precision and durability in mind, this connector boasts a sleek black design that complements any electronic system. With a robust amperage rating of 5A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional fire resistance and safety compliance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient signal transmission across 46 positions. Designed for straight mount orientation, it offers easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and performance to elevate your electronic designs. Upgrade to our Card Edge Connector today.