357-046-420-201

Heilind Number:EDA357-046-420-201
Manufacturer:EDAC
Manufacturer Number:357-046-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-420-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-046-420-201. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a double-row configuration and 46 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your circuitry. Its straight mount orientation allows for easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Trust in its quality and precision for your connectivity needs.