357-046-420-202

Heilind Number:EDA357-046-420-202
Manufacturer:EDAC
Manufacturer Number:357-046-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-420-202

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5 A. The precise pitch of .156 inches and row spacing of .2 inches allow for easy installation and secure mating. Featuring 46 positions, this connector accommodates multiple connections with ease. Its straight mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this advanced Card Edge Connector for efficient and dependable PCB connectivity in your projects.