357-046-420-208

Heilind Number:EDA357-046-420-208
Manufacturer:EDAC
Manufacturer Number:357-046-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-420-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, you can trust in seamless power transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the 46 positions provide ample connectivity options. Whether you're working on a commercial project or industrial application, this connector, with a straight mount orientation, guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding environments. Elevate your PCB assembly with this essential component.