357-046-420-212

Heilind Number:EDA357-046-420-212
Manufacturer:EDAC
Manufacturer Number:357-046-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-420-212

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections in electronic devices. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precisely engineered copper alloy contacts, each with a pitch of .156 inches, it offers reliable connectivity for up to 46 positions. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial applications. Trust in its high-quality construction and performance to enhance the functionality of your electronic systems.