357-046-420-268

Heilind Number:EDA357-046-420-268
Manufacturer:EDAC
Manufacturer Number:357-046-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-420-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of 46 copper alloy contacts, each capable of carrying up to 5A of current, this connector offers exceptional power and signal transmission capabilities. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation, while the straight mount orientation ensures a perfect fit every time. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and industrial automation. Upgrade your PCB connectivity with the 357-046-420-268 Card Edge Connector and experience unparalleled reliability and performance.