357-046-420-278

Heilind Number:EDA357-046-420-278
Manufacturer:EDAC
Manufacturer Number:357-046-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-420-278

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in electronic applications. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of 46 copper alloy contacts, each capable of handling up to 5A of current, this connector guarantees reliable power transmission. The .156" pitch and .2" row spacing allow for easy installation and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're working on a commercial project or a DIY endeavor, this Card Edge Connector is the perfect choice for all your PCB connectivity needs. Trust in its quality and performance to elevate your electronic designs.