357-046-422-201

Heilind Number:EDA357-046-422-201
Manufacturer:EDAC
Manufacturer Number:357-046-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-422-201

Detailed Description

Introducing our high-performance Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for reliability and efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and 46 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial environments. Trust in the quality and precision of our Card Edge Connector for your critical electronic systems.