357-046-422-202

Heilind Number:EDA357-046-422-202
Manufacturer:EDAC
Manufacturer Number:357-046-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-422-202

Detailed Description

Introducing our 357-046-422-202 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 46 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient power and signal transmission with a maximum amperage of 5A. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Trust in this connector to deliver exceptional quality and connectivity for your PCB applications.