357-046-422-203

Heilind Number:EDA357-046-422-203
Manufacturer:EDAC
Manufacturer Number:357-046-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-422-203

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered to deliver seamless connectivity in a variety of electronic applications. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows of 46 copper alloy contacts, it offers robust power transmission capabilities, rated for up to 5 A of current. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its exceptional quality and performance for all your board-to-board PCB connection needs.