357-046-422-208

Heilind Number:EDA357-046-422-208
Manufacturer:EDAC
Manufacturer Number:357-046-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-422-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly link circuit boards with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal conductivity and signal integrity. With a dual-row configuration and 46 positions, it provides ample connectivity for complex electronic systems. The copper alloy contacts guarantee superior conductivity and longevity, even in demanding industrial environments. Operating flawlessly at temperatures ranging from -40 to 105 °C, it offers versatility for various applications. Whether you're a tech enthusiast, engineer, or hobbyist, this Card Edge Connector is a must-have component for seamless board-to-board connections. Explore the future of connectivity with this essential product.