357-046-422-212

Heilind Number:EDA357-046-422-212
Manufacturer:EDAC
Manufacturer Number:357-046-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-422-212

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in even the most demanding environments. With two rows of high-quality Copper Alloy contacts, each spaced at .156 inches with .2 inches between rows, this connector offers a total of 46 positions for seamless connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in both extreme cold and hot conditions. Engineered to deliver a consistent amperage of 5A, this connector is the perfect choice for applications requiring robust and efficient board-to-board connections. Trust in its quality and performance for all your connectivity needs.