357-046-422-258

Heilind Number:EDA357-046-422-258
Manufacturer:EDAC
Manufacturer Number:357-046-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-422-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a double-row configuration and 46 positions, it offers ample connectivity options for your electronic devices. The contact material is Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation and compatibility with a wide range of PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.