357-046-422-268

Heilind Number:EDA357-046-422-268
Manufacturer:EDAC
Manufacturer Number:357-046-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-422-268

Detailed Description

Upgrade your PCB connections with our 357-046-422-268 Card Edge Connector. Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality copper alloy contacts, it offers reliable connectivity with a pitch of .156 inches and 46 positions for seamless integration. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where reliability is key. Trust in our product to elevate your board-to-board connections to the next level.