357-046-422-278

Heilind Number:EDA357-046-422-278
Manufacturer:EDAC
Manufacturer Number:357-046-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-422-278

Detailed Description

Upgrade your PCB connectivity with our 357-046-422-278 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 46 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and extreme environments. Its .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Trust in the quality and precision of our Card Edge Connector for seamless board-to-board connections. Available now in our selection of premium PCB connectors.