357-046-424-201

Heilind Number:EDA357-046-424-201
Manufacturer:EDAC
Manufacturer Number:357-046-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-424-201

Detailed Description

Enhance your PCB connectivity with our 357-046-424-201 Card Edge Connector. Designed for optimal performance, this sleek black connector features two rows of high-quality copper alloy contacts, offering a total of 46 positions for seamless board-to-board connection. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure communication. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, this connector's straight mount orientation makes installation a breeze. Elevate your connectivity standards with this essential component, available in our extensive range of PCB connectors.