357-046-424-202

Heilind Number:EDA357-046-424-202
Manufacturer:EDAC
Manufacturer Number:357-046-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-424-202

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows of precision-machined Copper Alloy contacts, each spaced at .156 inches, it allows for efficient signal transfer with a current rating of 5A. The 46 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Trust in its high-quality construction and performance to meet your connectivity needs with precision and dependability.