357-046-424-204

Heilind Number:EDA357-046-424-204
Manufacturer:EDAC
Manufacturer Number:357-046-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-424-204

Detailed Description

Upgrade your PCB connections with our 357-046-424-204 Card Edge Connector. Designed for high-performance applications, this connector features two rows of 46 gold-plated copper alloy contacts, ensuring reliable conductivity. The housing, made of UL 94V-0 thermoplastic polyester in sleek black, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Whether you're designing industrial machinery or consumer electronics, trust in the superior quality of our Card Edge Connector for seamless board-to-board connections.