357-046-424-207

Heilind Number:EDA357-046-424-207
Manufacturer:EDAC
Manufacturer Number:357-046-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-424-207

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-046-424-207. Featuring a sleek black design, this essential component ensures seamless connectivity in your PCB setups. With an amperage rating of 5A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it offers durability and safety. The connector boasts two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, providing efficient signal transfer across 46 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential connector for optimal performance in your electronic projects.