357-046-424-212

Heilind Number:EDA357-046-424-212
Manufacturer:EDAC
Manufacturer Number:357-046-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-424-212

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector not only enhances the aesthetics of your setup but also delivers exceptional functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, you can trust in its longevity and reliability. The connector offers two rows of 46 positions each, with a pitch of .156 inches and row spacing of .2 inches, ensuring seamless integration into your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the quality and precision of our Card Edge Connector for all your connectivity needs.