357-046-424-258

Heilind Number:EDA357-046-424-258
Manufacturer:EDAC
Manufacturer Number:357-046-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-424-258

Detailed Description

Introducing our 357-046-424-258 Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector boasts a sleek black finish that not only enhances its aesthetic appeal but also ensures superior performance in various environments. With two rows of 46 copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing guarantee precise and secure connections, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your PCB assembly needs. Upgrade your connectivity game with the 357-046-424-258 and experience unparalleled quality and efficiency.