357-046-424-268

Heilind Number:EDA357-046-424-268
Manufacturer:EDAC
Manufacturer Number:357-046-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-424-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually striking but also robust, with a UL 94V-0 Thermoplastic Polyester housing ensuring safety and durability. With two rows of precisely engineered copper alloy contacts, each positioned at .156 inches pitch and .2 inches row spacing, you can count on reliable and efficient data transmission. Boasting 46 positions, this connector offers ample connectivity options for your PCB layout. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Trust in our Card Edge Connector to streamline your PCB connections with precision and reliability.