357-046-424-278

Heilind Number:EDA357-046-424-278
Manufacturer:EDAC
Manufacturer Number:357-046-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-424-278

Detailed Description

Upgrade your PCB connectivity with our 357-046-424-278 Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure and reliable performance. With a high amperage rating of 5 A, it's perfect for demanding applications. Featuring two rows of precision copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers seamless board-to-board connectivity with 46 positions for extensive functionality. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Trust in its quality and efficiency to elevate your electronic projects.