357-046-440-201

Heilind Number:EDA357-046-440-201
Manufacturer:EDAC
Manufacturer Number:357-046-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-440-201

Detailed Description

Introducing our 357-046-440-201 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. This ultra-durable connector boasts a striking black hue, adding a touch of sophistication to any electronic assembly. With a heavy-duty amperage rating of 5A, it ensures optimal power transmission without compromise. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional safety and performance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity for up to 46 positions. Designed for straight mounting orientation, it facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfectly suited for industrial and commercial applications. Elevate your PCB design with this essential component, available now in our extensive catalog under the Card Edge Connectors category.