357-046-440-202

Heilind Number:EDA357-046-440-202
Manufacturer:EDAC
Manufacturer Number:357-046-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-440-202

Detailed Description

Introducing our 357-046-440-202 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of 46 contact positions crafted from high-quality Copper Alloy, it offers reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Trust in its straight mount orientation for easy installation and rest assured of its 5A amperage rating. Elevate your PCB assembly process with this essential component, setting the standard for efficiency and connectivity in your projects.