357-046-440-203

Heilind Number:EDA357-046-440-203
Manufacturer:EDAC
Manufacturer Number:357-046-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-440-203

Detailed Description

Introducing our 357-046-440-203 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features two rows of 46 positions, ensuring ample connectivity for your applications. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also complies with stringent safety standards. Crafted with copper alloy contacts, it guarantees efficient signal transmission with a low amperage rating of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of environments. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with our Card Edge Connector, a dependable choice in the realm of electronic components.