357-046-440-204

Heilind Number:EDA357-046-440-204
Manufacturer:EDAC
Manufacturer Number:357-046-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-440-204

Detailed Description

Introducing our Card Edge Connector, designed for high-performance connectivity in electronic devices. This sleek and durable connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, it offers seamless communication between circuit boards. Boasting 46 positions, this connector accommodates complex PCB layouts with ease. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Trust in the superior quality and performance of this Card Edge Connector for all your connectivity needs.