357-046-440-207

Heilind Number:EDA357-046-440-207
Manufacturer:EDAC
Manufacturer Number:357-046-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-440-207

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless and reliable board-to-board connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures optimal performance. With a high amperage rating of 5 A, it can handle power-intensive applications with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees superior safety and longevity. Featuring two rows of copper alloy contacts with a pitch and row spacing of .156 in and .2 in respectively, it offers efficient signal transmission. With a total of 46 positions, this connector provides ample connectivity options. Whether you require straight or right-angle mounting, it can accommodate your needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Trust in this Card Edge Connector for seamless and reliable board connections in your PCB designs.