357-046-440-212

Heilind Number:EDA357-046-440-212
Manufacturer:EDAC
Manufacturer Number:357-046-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-440-212

Detailed Description

Introducing our 357-046-440-212 Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. Boasting 46 positions, it allows for extensive board-to-board connections with ease. The straight mount orientation simplifies installation, while its ability to withstand temperatures ranging from -40 to 105 °C guarantees reliable operation in even the harshest environments. Trust in this connector to deliver exceptional performance in your electronic designs.